Legrand Atlantic Series 304 Stainless Steel Wall Box, IP66, 300 mm x 200 mm x 160mm

RS Stock No.: 520-882Brand: LegrandManufacturers Part No.: 0 352 00
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Legrand

External Height

300 mm

External Width

200 mm

External Depth

160mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Double Bar

Gland Plate

Yes

Colour

Unpainted

Series

Atlantic

External Mounting Type

Bracket

Fixing Kit

No

Internal Mounting Type

Perforated Rail

Country of Origin

France

Product details

Stainless steel enclosures - Atlantic

The Atlantic stainless steel enclosure from Legrand is designed for use in hygienic or harsh environments where chlorides are present.

IP66 weatherproof rating
IK10 impact rating
Made from 304L stainless steel
Protective flange
Reversible single door
Wall mounting lugs
4 sizes available: 300x200x160mm, 400x300x200mm, 500x400x200mm, 600x400x250mm, 700x500x250mm

Approvals

UL, CSA.

Standards

IEC 60529, IEC EN 62262.

Stock information temporarily unavailable.

€ 1,228.88

€ 1,228.88 Each (ex VAT)

€ 1,462.37

€ 1,462.37 Each (inc. VAT)

Legrand Atlantic Series 304 Stainless Steel Wall Box, IP66, 300 mm x 200 mm x 160mm

€ 1,228.88

€ 1,228.88 Each (ex VAT)

€ 1,462.37

€ 1,462.37 Each (inc. VAT)

Legrand Atlantic Series 304 Stainless Steel Wall Box, IP66, 300 mm x 200 mm x 160mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

External Height

300 mm

External Width

200 mm

External Depth

160mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Double Bar

Gland Plate

Yes

Colour

Unpainted

Series

Atlantic

External Mounting Type

Bracket

Fixing Kit

No

Internal Mounting Type

Perforated Rail

Country of Origin

France

Product details

Stainless steel enclosures - Atlantic

The Atlantic stainless steel enclosure from Legrand is designed for use in hygienic or harsh environments where chlorides are present.

IP66 weatherproof rating
IK10 impact rating
Made from 304L stainless steel
Protective flange
Reversible single door
Wall mounting lugs
4 sizes available: 300x200x160mm, 400x300x200mm, 500x400x200mm, 600x400x250mm, 700x500x250mm

Approvals

UL, CSA.

Standards

IEC 60529, IEC EN 62262.