Technical Document
Specifications
Brand
LegrandExternal Height
700 mm
External Width
500 mm
External Depth
250mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Door Lock Type
Key
Gland Plate
Yes
Colour
Grey
Series
Atlantic
External Mounting Type
Bracket
Fixing Kit
No
Internal Mounting Type
Perforated Rail
Country of Origin
France
Product details
Metal enclosures, IP 55 IK 10 Atlantic 55
Atlantic 55 metal enclosures with excellent resistance to corrosion and chemicals.
Textured polyester coating (60 μ), excellent resistance to corrosion and weather.
Single locking point: reversible door, lower add-on plate, auto-centring of equipment, optional depth adjustment from 600 x 600.
Supplied with a lock up to 300 x 400, or a handle, and a 2433 A key for sizes 400 x 500 and above.
The enclosures are designed to accommodate accessories such as Lina 25 profile uprights, Lina 25 cross pieces, and Lina 25 perforated full plates.
Set of 4 wall mounting brackets. Zinc alloy, supplied with a cover - 300 kg.
Use in vertical or horizontal position, but horizontal position only for roof use.
Standards
IEC 60529, NF EN 60529 (NFC 20010)
€ 968.45
€ 968.45 Each (ex VAT)
€ 1,152.46
€ 1,152.46 Each (inc. VAT)
1
€ 968.45
€ 968.45 Each (ex VAT)
€ 1,152.46
€ 1,152.46 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandExternal Height
700 mm
External Width
500 mm
External Depth
250mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Door Lock Type
Key
Gland Plate
Yes
Colour
Grey
Series
Atlantic
External Mounting Type
Bracket
Fixing Kit
No
Internal Mounting Type
Perforated Rail
Country of Origin
France
Product details
Metal enclosures, IP 55 IK 10 Atlantic 55
Atlantic 55 metal enclosures with excellent resistance to corrosion and chemicals.
Textured polyester coating (60 μ), excellent resistance to corrosion and weather.
Single locking point: reversible door, lower add-on plate, auto-centring of equipment, optional depth adjustment from 600 x 600.
Supplied with a lock up to 300 x 400, or a handle, and a 2433 A key for sizes 400 x 500 and above.
The enclosures are designed to accommodate accessories such as Lina 25 profile uprights, Lina 25 cross pieces, and Lina 25 perforated full plates.
Set of 4 wall mounting brackets. Zinc alloy, supplied with a cover - 300 kg.
Use in vertical or horizontal position, but horizontal position only for roof use.
Standards
IEC 60529, NF EN 60529 (NFC 20010)