Legrand Atlantic Series 304 Stainless Steel Wall Box, IP66, 200 mm x 200 mm x 120mm

RS Stock No.: 520-765Brand: LegrandManufacturers Part No.: 0 356 53
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Legrand

External Height

200 mm

External Width

200 mm

External Depth

120mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

Colour

Unpainted

Series

Atlantic

External Mounting Type

Bracket

Fixing Kit

No

Internal Mounting Type

Perforated Rail

Country of Origin

France

Product details

Stainless steel housings - Atlantic

Housings in 304L stainless steel.
Equipped with lugs for mounting rails and full plates.
Stainless steel screws.

Set of 2 moulded zinc alloy hinges to ensure an IP66 protection index.
Locking kit consisting of a lock, key and 4 blanking plates.

Accessories available separately:

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,332.27

€ 1,332.27 Each (ex VAT)

€ 1,585.40

€ 1,585.40 Each (inc. VAT)

Legrand Atlantic Series 304 Stainless Steel Wall Box, IP66, 200 mm x 200 mm x 120mm

€ 1,332.27

€ 1,332.27 Each (ex VAT)

€ 1,585.40

€ 1,585.40 Each (inc. VAT)

Legrand Atlantic Series 304 Stainless Steel Wall Box, IP66, 200 mm x 200 mm x 120mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Legrand

External Height

200 mm

External Width

200 mm

External Depth

120mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

Colour

Unpainted

Series

Atlantic

External Mounting Type

Bracket

Fixing Kit

No

Internal Mounting Type

Perforated Rail

Country of Origin

France

Product details

Stainless steel housings - Atlantic

Housings in 304L stainless steel.
Equipped with lugs for mounting rails and full plates.
Stainless steel screws.

Set of 2 moulded zinc alloy hinges to ensure an IP66 protection index.
Locking kit consisting of a lock, key and 4 blanking plates.

Accessories available separately:

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more