Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Legrand LINA 25 Blue Slotted Panel Trunking - Narrow Slot, W60 mm x D60mm, L2m, PVC

RS Stock No.: 520-030Brand: LegrandManufacturers Part No.: 0 362 12
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

Legrand

Width

60 mm

Depth

60mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Blue

Material

PVC

Length

2m

Slot Type

Narrow

Series

LINA 25

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Legrand LINA 25 Blue Slotted Panel Trunking - Narrow Slot, W60 mm x D60mm, L2m, PVC

P.O.A.

Each (In a Pack of 2) (ex VAT)

Legrand LINA 25 Blue Slotted Panel Trunking - Narrow Slot, W60 mm x D60mm, L2m, PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Width

60 mm

Depth

60mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Blue

Material

PVC

Length

2m

Slot Type

Narrow

Series

LINA 25

Country of Origin

France