E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Legrand 371 Series Blue Non-Fused DIN Rail Terminal, 16mm², Single-Level, Screw Down Termination

RS Stock No.: 675-8907Brand: LegrandManufacturers Part No.: 0 371 04
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Legrand

Colour

Blue

Number of Levels

Single

Series

371

Termination Method

Screw Down

Cable CSA

16mm²

Voltage Rating

800 V

Current Rating

85A

Pitch

12mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+55°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legrand 371 Series Blue Non-Fused DIN Rail Terminal, 16mm², Single-Level, Screw Down Termination

P.O.A.

Legrand 371 Series Blue Non-Fused DIN Rail Terminal, 16mm², Single-Level, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Colour

Blue

Number of Levels

Single

Series

371

Termination Method

Screw Down

Cable CSA

16mm²

Voltage Rating

800 V

Current Rating

85A

Pitch

12mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+55°C

You may be interested in