Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Legrand, Starfix Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.6mm Pin Diameter, 2.5mm² Wire Size, Grey

RS Stock No.: 177-8748Brand: LegrandManufacturers Part No.: 0 376 66
brand-logo
View all in Bootlace Ferrules

Technical Document

Specifications

Brand

Legrand

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Pin Diameter

2.6mm

Insulation Material

Polyamide

Number of Entries

1

Colour

Grey

Pin Length

8mm

Insulation

Insulated

Overall Length

14.5mm

Series

Starfix

Country of Origin

France

Product details

Starfix® cable ends

Starfix® is a cable end design that offers a time saving of up to 50% compared to a standard connector.
Simple, reliable and economic, this system allows crimping and cabling to be carried out in the same place.

Stock information temporarily unavailable.

€ 253.04

€ 253.04 1 Box of 1000 (ex VAT)

€ 301.12

€ 301.12 1 Box of 1000 (inc. VAT)

Legrand, Starfix Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.6mm Pin Diameter, 2.5mm² Wire Size, Grey

€ 253.04

€ 253.04 1 Box of 1000 (ex VAT)

€ 301.12

€ 301.12 1 Box of 1000 (inc. VAT)

Legrand, Starfix Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.6mm Pin Diameter, 2.5mm² Wire Size, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 253.04
15 - 49€ 244.09
50+€ 234.74

Technical Document

Specifications

Brand

Legrand

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Pin Diameter

2.6mm

Insulation Material

Polyamide

Number of Entries

1

Colour

Grey

Pin Length

8mm

Insulation

Insulated

Overall Length

14.5mm

Series

Starfix

Country of Origin

France

Product details

Starfix® cable ends

Starfix® is a cable end design that offers a time saving of up to 50% compared to a standard connector.
Simple, reliable and economic, this system allows crimping and cabling to be carried out in the same place.