E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Legrand Plastic Back Box, IP65, 172 x 101 x 73mm

RS Stock No.: 266-0378Brand: LegrandManufacturers Part No.: 0 380 53
brand-logo
View all in Back Boxes

Technical Document

Specifications

Brand

Legrand

Material

Plastic

Dimensions

172 x 101 x 73mm

IP Rating

IP65

Country of Origin

France

Stock information temporarily unavailable.

€ 371.65

€ 371.65 Each (ex VAT)

€ 442.26

€ 442.26 Each (inc. VAT)

Legrand Plastic Back Box, IP65, 172 x 101 x 73mm

€ 371.65

€ 371.65 Each (ex VAT)

€ 442.26

€ 442.26 Each (inc. VAT)

Legrand Plastic Back Box, IP65, 172 x 101 x 73mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Material

Plastic

Dimensions

172 x 101 x 73mm

IP Rating

IP65

Country of Origin

France