Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Legrand CAB 3 Clip On Cable Markers, Brown, Pre-printed ""1"", 0.15 → 0.5mm Cable, 0 381 01

RS Stock No.: 704-8595Brand: LegrandManufacturers Part No.: 0 381 01
brand-logo
View all in Cable Markers

Technical Document

Specifications

Brand

Legrand

Affixing Method

Clip On

Legend

1

Minimum Cable Diameter

0.15mm

Maximum Cable Diameter

0.5mm

Colour

Brown

Length

5mm

Width

2.3 mm

Quantity

1000

Printable

No

Material

Nylon 66

Series

CAB 3

Cable Diameter Range

0.15 → 0.5mm

Country of Origin

France

Product details

CAB 3® markers for cables 0.15 → 0.5 mm²

For marking cables that have already been installed.
Positioning tabs to keep the markers aligned.
Transparent holders for quick distribution and fitting of markers on the conductor are sold separately.

Stock information temporarily unavailable.

€ 119.66

€ 119.66 1 Box of 1000 (ex VAT)

€ 142.40

€ 142.40 1 Box of 1000 (inc. VAT)

Legrand CAB 3 Clip On Cable Markers, Brown, Pre-printed ""1"", 0.15 → 0.5mm Cable, 0 381 01

€ 119.66

€ 119.66 1 Box of 1000 (ex VAT)

€ 142.40

€ 142.40 1 Box of 1000 (inc. VAT)

Legrand CAB 3 Clip On Cable Markers, Brown, Pre-printed ""1"", 0.15 → 0.5mm Cable, 0 381 01
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 119.66
15 - 49€ 115.35
50+€ 111.04

Technical Document

Specifications

Brand

Legrand

Affixing Method

Clip On

Legend

1

Minimum Cable Diameter

0.15mm

Maximum Cable Diameter

0.5mm

Colour

Brown

Length

5mm

Width

2.3 mm

Quantity

1000

Printable

No

Material

Nylon 66

Series

CAB 3

Cable Diameter Range

0.15 → 0.5mm

Country of Origin

France

Product details

CAB 3® markers for cables 0.15 → 0.5 mm²

For marking cables that have already been installed.
Positioning tabs to keep the markers aligned.
Transparent holders for quick distribution and fitting of markers on the conductor are sold separately.