E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Legrand Clip On Cable Markers, Green, Pre-printed ""5"", 2.8 → 3.8mm Cable, 0 382 25

RS Stock No.: 298-6120Brand: LegrandManufacturers Part No.: 0 382 25
brand-logo
View all in Cable Markers

Technical Document

Specifications

Brand

Legrand

Affixing Method

Clip On

Legend

5

Minimum Cable Diameter

2.8mm

Maximum Cable Diameter

3.8mm

Colour

Green

Length

5.6mm

Width

3 mm

Quantity

1200

Printable

No

Material

Nylon 66

Cable Diameter Range

2.8 → 3.8mm

Country of Origin

France

Product details

CAB 3® markers for cables 1.5 → 2.5 mm²

For marking cables that have already been installed.
Positioning tabs to keep the markers aligned.
Transparent holders for quick distribution and fitting of markers on the conductor are sold separately.

You may be interested in
Stock information temporarily unavailable.

€ 135.24

€ 135.24 1 Pack of 1200 (ex VAT)

€ 160.94

€ 160.94 1 Pack of 1200 (inc. VAT)

Legrand Clip On Cable Markers, Green, Pre-printed ""5"", 2.8 → 3.8mm Cable, 0 382 25

€ 135.24

€ 135.24 1 Pack of 1200 (ex VAT)

€ 160.94

€ 160.94 1 Pack of 1200 (inc. VAT)

Legrand Clip On Cable Markers, Green, Pre-printed ""5"", 2.8 → 3.8mm Cable, 0 382 25
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 135.24
15 - 49€ 130.44
50+€ 125.48
You may be interested in

Technical Document

Specifications

Brand

Legrand

Affixing Method

Clip On

Legend

5

Minimum Cable Diameter

2.8mm

Maximum Cable Diameter

3.8mm

Colour

Green

Length

5.6mm

Width

3 mm

Quantity

1200

Printable

No

Material

Nylon 66

Cable Diameter Range

2.8 → 3.8mm

Country of Origin

France

Product details

CAB 3® markers for cables 1.5 → 2.5 mm²

For marking cables that have already been installed.
Positioning tabs to keep the markers aligned.
Transparent holders for quick distribution and fitting of markers on the conductor are sold separately.

You may be interested in