E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Legrand 63VA DIN Rail Transformer, 230 → 400V Primary, 115 → 230V Secondary

RS Stock No.: 422-9659Brand: LegrandManufacturers Part No.: 0 427 86
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

115 → 230V

Power Rating

63VA

Mounting Type

Panel

Number of Outputs

1

Length

98mm

Width

84mm

Depth

77mm

Dimensions

98 x 84 x 77mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+50°C

Weight

1.3kg

Country of Origin

France

Product details

Compact Legrand transformers

Range of compact transformers for mounting onto chassis or omega rail up to 160 VA using 2 clips (stock no. 423-2201).
All higher values are compatible with Stock no. 620-3592
All models are fitted with a top cover.

Standards

IEC / EN61558-2-6 (12 and 24 V models) IEC / EN61558-2-4 (Other models)

Laminated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legrand 63VA DIN Rail Transformer, 230 → 400V Primary, 115 → 230V Secondary

P.O.A.

Legrand 63VA DIN Rail Transformer, 230 → 400V Primary, 115 → 230V Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

115 → 230V

Power Rating

63VA

Mounting Type

Panel

Number of Outputs

1

Length

98mm

Width

84mm

Depth

77mm

Dimensions

98 x 84 x 77mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+50°C

Weight

1.3kg

Country of Origin

France

Product details

Compact Legrand transformers

Range of compact transformers for mounting onto chassis or omega rail up to 160 VA using 2 clips (stock no. 423-2201).
All higher values are compatible with Stock no. 620-3592
All models are fitted with a top cover.

Standards

IEC / EN61558-2-6 (12 and 24 V models) IEC / EN61558-2-4 (Other models)

Laminated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in