E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Legrand 160VA DIN Rail Transformer, 230V ac, 400V ac Primary, 115V ac Secondary

RS Stock No.: 535-7812Brand: LegrandManufacturers Part No.: 0 442 64
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

230V ac, 400V ac

Secondary Voltage Rating

115V ac

Power Rating

160VA

Mounting Type

DIN Rail

Length

113mm

Width

94mm

Depth

112mm

Dimensions

113 x 94 x 112mm

Maximum Temperature

+50°C

Weight

2.6kg

Country of Origin

France

Product details

Control Transformers

Safety isolating transformer single phase
DIN rail mount (up to 250VA) or Surface mount with screws (400VA & above)
Terminals with finger protection IP2x or xxB up to 400VA
New design provides interference filter between windings
Clear laser engraved markings
Suitable for maximum 50°C ambient, without de-rating

Supplied with

0V/earth connection link

Standards

IEC 61-558-2-2 and 2-4 or 2-6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 171.16

€ 171.16 Each (ex VAT)

€ 203.68

€ 203.68 Each (inc. VAT)

Legrand 160VA DIN Rail Transformer, 230V ac, 400V ac Primary, 115V ac Secondary

€ 171.16

€ 171.16 Each (ex VAT)

€ 203.68

€ 203.68 Each (inc. VAT)

Legrand 160VA DIN Rail Transformer, 230V ac, 400V ac Primary, 115V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 171.16
25+€ 163.35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

230V ac, 400V ac

Secondary Voltage Rating

115V ac

Power Rating

160VA

Mounting Type

DIN Rail

Length

113mm

Width

94mm

Depth

112mm

Dimensions

113 x 94 x 112mm

Maximum Temperature

+50°C

Weight

2.6kg

Country of Origin

France

Product details

Control Transformers

Safety isolating transformer single phase
DIN rail mount (up to 250VA) or Surface mount with screws (400VA & above)
Terminals with finger protection IP2x or xxB up to 400VA
New design provides interference filter between windings
Clear laser engraved markings
Suitable for maximum 50°C ambient, without de-rating

Supplied with

0V/earth connection link

Standards

IEC 61-558-2-2 and 2-4 or 2-6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more