Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Legrand Linear DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 1A Output, 24W

RS Stock No.: 480-9441Brand: LegrandManufacturers Part No.: 0 470 21
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Legrand

Type

Linear

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1A

Power Rating

24W

Dimensions

98 x 68 x 88mm

Width

68mm

Depth

98mm

Height

88mm

Mounting Type

DIN Rail Mount

Ripple And Noise

±3%

Maximum Temperature

+60°C

Country of Origin

France

Product details

12 to 360W Linear, Filtered 0470 Series

230-400Vac input voltage
Input voltage adjustment taps:±15V
Safety isolating transformer with electrostatic screen
4510V input/output isolation
Integral output protection fuse provided
Twin output terminals for ease of connection
Green output LED
Easy to read - laser engraved label with international conformity symbols
Supplied with a connection link for quick connection between terminals and earth up to 15A
High quality manufacturing and testing conforming to IEC/EN 61 558-2-6, UL60950 (up to10A), CAN/CSA -C22.22 No.60 950.00.
Compatible with EN 61 131-2, EN 60 204 and EN 60 439-1 apparatus

Stock information temporarily unavailable.

€ 187.11

€ 187.11 Each (ex VAT)

€ 222.66

€ 222.66 Each (inc. VAT)

Legrand Linear DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 1A Output, 24W

€ 187.11

€ 187.11 Each (ex VAT)

€ 222.66

€ 222.66 Each (inc. VAT)

Legrand Linear DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 1A Output, 24W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Type

Linear

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1A

Power Rating

24W

Dimensions

98 x 68 x 88mm

Width

68mm

Depth

98mm

Height

88mm

Mounting Type

DIN Rail Mount

Ripple And Noise

±3%

Maximum Temperature

+60°C

Country of Origin

France

Product details

12 to 360W Linear, Filtered 0470 Series

230-400Vac input voltage
Input voltage adjustment taps:±15V
Safety isolating transformer with electrostatic screen
4510V input/output isolation
Integral output protection fuse provided
Twin output terminals for ease of connection
Green output LED
Easy to read - laser engraved label with international conformity symbols
Supplied with a connection link for quick connection between terminals and earth up to 15A
High quality manufacturing and testing conforming to IEC/EN 61 558-2-6, UL60950 (up to10A), CAN/CSA -C22.22 No.60 950.00.
Compatible with EN 61 131-2, EN 60 204 and EN 60 439-1 apparatus