Technical Document
Specifications
Brand
LegrandPlug/Socket
Socket
Pole Format
3P+E
Switchable
Yes
Colour
Red
IP Rating
IP44, IP55
Voltage Rating
415 V
Current Rating
16A
Body Orientation
Right Angle
Dimensions
115 x 115 x 132mm
Body Material
Polymer
Depth
132mm
Length
115mm
Width
115mm
Country of Origin
France
Product details
Switched Interlocks
Packed with intelligent features, this angled interlocked switched socket is designed for the toughest industrial environments. Manufactured from rugged polyamide 6, the unit achieves an IP55 rating (IP44 with plug inserted) due to an ingenious snap-shut sealing mechanism.
Interlocks can be panel or surface mounted using the back box. For extra safety the units also feature a lock off facility
Terminal capacity is 6mm2 for 16A rated interlocks and 16mm2 for the 32A rated versions
Legrand Range
Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.
€ 281.36
€ 281.36 Each (ex VAT)
€ 334.82
€ 334.82 Each (inc. VAT)
1
€ 281.36
€ 281.36 Each (ex VAT)
€ 334.82
€ 334.82 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandPlug/Socket
Socket
Pole Format
3P+E
Switchable
Yes
Colour
Red
IP Rating
IP44, IP55
Voltage Rating
415 V
Current Rating
16A
Body Orientation
Right Angle
Dimensions
115 x 115 x 132mm
Body Material
Polymer
Depth
132mm
Length
115mm
Width
115mm
Country of Origin
France
Product details
Switched Interlocks
Packed with intelligent features, this angled interlocked switched socket is designed for the toughest industrial environments. Manufactured from rugged polyamide 6, the unit achieves an IP55 rating (IP44 with plug inserted) due to an ingenious snap-shut sealing mechanism.
Interlocks can be panel or surface mounted using the back box. For extra safety the units also feature a lock off facility
Terminal capacity is 6mm2 for 16A rated interlocks and 16mm2 for the 32A rated versions
Legrand Range
Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.