Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Legrand Panel Mount 3P + N + E Industrial Power Socket, Rated At 32A, 380 → 415 V

RS Stock No.: 506-9751Brand: LegrandManufacturers Part No.: 0 529 20
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Legrand

Current Rating

32A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

380 → 415 V

Mounting Type

Panel Mount

Country of Origin

France

Product details

Panel sockets

Hypra sockets can be installed on panels or surface mounted using single-row housings.
Applications: manufacturing workshops, worksites, industries.

Standards

IEC 309-1, IEC 309-2, EN 60309- 1, EN 60309-2

Legrand Range

Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.

Stock information temporarily unavailable.

€ 83.03

€ 83.03 Each (ex VAT)

€ 98.81

€ 98.81 Each (inc. VAT)

Legrand Panel Mount 3P + N + E Industrial Power Socket, Rated At 32A, 380 → 415 V

€ 83.03

€ 83.03 Each (ex VAT)

€ 98.81

€ 98.81 Each (inc. VAT)

Legrand Panel Mount 3P + N + E Industrial Power Socket, Rated At 32A, 380 → 415 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 83.03
5+€ 80.11

Technical Document

Specifications

Brand

Legrand

Current Rating

32A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

380 → 415 V

Mounting Type

Panel Mount

Country of Origin

France

Product details

Panel sockets

Hypra sockets can be installed on panels or surface mounted using single-row housings.
Applications: manufacturing workshops, worksites, industries.

Standards

IEC 309-1, IEC 309-2, EN 60309- 1, EN 60309-2

Legrand Range

Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.