Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Legrand E27 Lamp Holder - 0 601 35

RS Stock No.: 266-3532Brand: LegrandManufacturers Part No.: 0 601 35
brand-logo
View all in Lamp Holders

Technical Document

Specifications

Brand

Legrand

Base

E27

Lamp Size

E27

Material

Plastic

Wattage

75 W

Length

83 mm

Width

50 mm

Country of Origin

France

Stock information temporarily unavailable.

€ 107.78

€ 107.78 1 Box of 10 (ex VAT)

€ 128.26

€ 128.26 1 Box of 10 (inc. VAT)

Legrand E27 Lamp Holder - 0 601 35

€ 107.78

€ 107.78 1 Box of 10 (ex VAT)

€ 128.26

€ 128.26 1 Box of 10 (inc. VAT)

Legrand E27 Lamp Holder - 0 601 35
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Base

E27

Lamp Size

E27

Material

Plastic

Wattage

75 W

Length

83 mm

Width

50 mm

Country of Origin

France