E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Legrand Flexible Conduit, 27mm Nominal Diameter, Galvanised Steel, Grey

RS Stock No.: 755-8925Brand: LegrandManufacturers Part No.: 0 635 45
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

Legrand

Nominal Diameter

27mm

Material

Galvanised Steel

Conduit Type

Flexible

Series

FA

Outer Diameter

31.5mm

Colour

Grey

Interior Diameter

26.5mm

Length

25m

IP Rating

IP65

Coating Material

PVC

Maximum Operating Temperature

+60°C

Minimum Bend Radius

100 mm

Minimum Operating Temperature

-15°C

Country of Origin

France

Product details

Metalloplastic FA conduits

Excellent mechanical resistance
Electrical continuity guaranteed with metal 2000 connectors
IP65 with Metal 2000 connectors

Single seam connection steel conduit coated with aspirated grey PVC

Legrand RTA Flexible conduit

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legrand Flexible Conduit, 27mm Nominal Diameter, Galvanised Steel, Grey

P.O.A.

Legrand Flexible Conduit, 27mm Nominal Diameter, Galvanised Steel, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Nominal Diameter

27mm

Material

Galvanised Steel

Conduit Type

Flexible

Series

FA

Outer Diameter

31.5mm

Colour

Grey

Interior Diameter

26.5mm

Length

25m

IP Rating

IP65

Coating Material

PVC

Maximum Operating Temperature

+60°C

Minimum Bend Radius

100 mm

Minimum Operating Temperature

-15°C

Country of Origin

France

Product details

Metalloplastic FA conduits

Excellent mechanical resistance
Electrical continuity guaranteed with metal 2000 connectors
IP65 with Metal 2000 connectors

Single seam connection steel conduit coated with aspirated grey PVC

Legrand RTA Flexible conduit

You may be interested in