E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Legrand Flexible Conduit, 12mm Nominal Diameter, Galvanised Steel

RS Stock No.: 755-8929Brand: LegrandManufacturers Part No.: 0 635 52
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

Legrand

Nominal Diameter

12mm

Material

Galvanised Steel

Conduit Type

Flexible

Outer Diameter

18mm

Interior Diameter

12mm

Length

50m

IP Rating

IP65

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-15°C

Minimum Bend Radius

50 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legrand Flexible Conduit, 12mm Nominal Diameter, Galvanised Steel

P.O.A.

Legrand Flexible Conduit, 12mm Nominal Diameter, Galvanised Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Nominal Diameter

12mm

Material

Galvanised Steel

Conduit Type

Flexible

Outer Diameter

18mm

Interior Diameter

12mm

Length

50m

IP Rating

IP65

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-15°C

Minimum Bend Radius

50 mm

You may be interested in