E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Legrand Grey Frame

RS Stock No.: 190-419Brand: LegrandManufacturers Part No.: 0 695 80
brand-logo
View all in Light Switch Covers

Technical Document

Specifications

Brand

Legrand

Colour

Grey

Material

PC

Height

64.7mm

Width

64.1mm

Series

Mosaic

Depth

21.5mm

Colour Family

Grey, White

Colour Family

Grey, White

Country of Origin

France

Product details

Plexo Modular Power Sockets

Mechanisms can be flush or surface-mounted with housings and supports.

Legrand - Plexo IP55 Range

You may be interested in
Stock information temporarily unavailable.

€ 25.63

€ 25.63 Each (ex VAT)

€ 30.50

€ 30.50 Each (inc. VAT)

Legrand Grey Frame

€ 25.63

€ 25.63 Each (ex VAT)

€ 30.50

€ 30.50 Each (inc. VAT)

Legrand Grey Frame
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 25.63
10 - 49€ 24.75
50+€ 23.73
You may be interested in

Technical Document

Specifications

Brand

Legrand

Colour

Grey

Material

PC

Height

64.7mm

Width

64.1mm

Series

Mosaic

Depth

21.5mm

Colour Family

Grey, White

Colour Family

Grey, White

Country of Origin

France

Product details

Plexo Modular Power Sockets

Mechanisms can be flush or surface-mounted with housings and supports.

Legrand - Plexo IP55 Range

You may be interested in