E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Legrand White Push Button Light Switch, 2 Way, 1 Gang, Mosaic

RS Stock No.: 145-8313Brand: LegrandManufacturers Part No.: 0 770 42
brand-logo
View all in Light Switches

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Light Switch Type

Push Button Light Switch

Number of Ways

2

Current Rating

6A

Colour

White

Mount Type

Panel

Material

Polycarbonate

Series

Mosaic

Voltage Rating

250V

Length

45mm

Colour Shade

White

Number of Modules

2

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legrand White Push Button Light Switch, 2 Way, 1 Gang, Mosaic

P.O.A.

Legrand White Push Button Light Switch, 2 Way, 1 Gang, Mosaic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Light Switch Type

Push Button Light Switch

Number of Ways

2

Current Rating

6A

Colour

White

Mount Type

Panel

Material

Polycarbonate

Series

Mosaic

Voltage Rating

250V

Length

45mm

Colour Shade

White

Number of Modules

2

Country of Origin

France

You may be interested in