Technical Document
Specifications
Brand
LegrandPlug/Socket
Socket
Pole Format
3P
Mounting Type
Flush Mount
Gender
Male
IP Rating
IP40
Series
Mosaic
Colour
White
Country of Origin
Liechtenstein
Stock information temporarily unavailable.
€ 139.05
€ 139.05 Each (ex VAT)
€ 165.47
€ 165.47 Each (inc. VAT)
Legrand, Mosaic IP40 White Flush Mount 3P Socket Socket
1
€ 139.05
€ 139.05 Each (ex VAT)
€ 165.47
€ 165.47 Each (inc. VAT)
Legrand, Mosaic IP40 White Flush Mount 3P Socket Socket
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandPlug/Socket
Socket
Pole Format
3P
Mounting Type
Flush Mount
Gender
Male
IP Rating
IP40
Series
Mosaic
Colour
White
Country of Origin
Liechtenstein