Legrand Red Plastic Back Box, IP20, 287 x 71 x 43mm

RS Stock No.: 266-3618Brand: LegrandManufacturers Part No.: 0 801 44
brand-logo
View all in Back Boxes

Technical Document

Specifications

Brand

Legrand

Depth

43mm

Material

Plastic

Width

71mm

Colour

Red

Dimensions

287 x 71 x 43mm

IP Rating

IP20

Country of Origin

Portugal

Stock information temporarily unavailable.

€ 79.98

€ 79.98 1 Box of 5 (ex VAT)

€ 95.18

€ 95.18 1 Box of 5 (inc. VAT)

Legrand Red Plastic Back Box, IP20, 287 x 71 x 43mm

€ 79.98

€ 79.98 1 Box of 5 (ex VAT)

€ 95.18

€ 95.18 1 Box of 5 (inc. VAT)

Legrand Red Plastic Back Box, IP20, 287 x 71 x 43mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Depth

43mm

Material

Plastic

Width

71mm

Colour

Red

Dimensions

287 x 71 x 43mm

IP Rating

IP20

Country of Origin

Portugal