Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Legrand Batibox Red Plastic Back Box, NF, 1 Gangs

RS Stock No.: 190-778Brand: LegrandManufacturers Part No.: 0 801 51
brand-logo
View all in Back Boxes

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Depth

50mm

Series

Batibox

Material

Plastic

Width

71mm

Colour Shade

Red

Colour

Red

Fixing Standard

NF

Height

71mm

Colour Family

Red

Country of Origin

France

Product details

Flush-mounted boxes for masonry

Flush-mounted boxes for screw- or clamp-mounted equipment.
For horizontal or vertical use (71-mm centreline).
Interior partitions can be trimmed (before or after sealing) for mounting extended functions.
Includes screws with protective cover.
Knockouts Ø 16-20-25.

Standards

NF-EN 60670-1

Stock information temporarily unavailable.

€ 5.46

€ 5.46 Each (ex VAT)

€ 6.50

€ 6.50 Each (inc. VAT)

Legrand Batibox Red Plastic Back Box, NF, 1 Gangs

€ 5.46

€ 5.46 Each (ex VAT)

€ 6.50

€ 6.50 Each (inc. VAT)

Legrand Batibox Red Plastic Back Box, NF, 1 Gangs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 5.46
10 - 49€ 5.33
50+€ 5.12

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Depth

50mm

Series

Batibox

Material

Plastic

Width

71mm

Colour Shade

Red

Colour

Red

Fixing Standard

NF

Height

71mm

Colour Family

Red

Country of Origin

France

Product details

Flush-mounted boxes for masonry

Flush-mounted boxes for screw- or clamp-mounted equipment.
For horizontal or vertical use (71-mm centreline).
Interior partitions can be trimmed (before or after sealing) for mounting extended functions.
Includes screws with protective cover.
Knockouts Ø 16-20-25.

Standards

NF-EN 60670-1