E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Legrand Plexo Series Grey Plastic Junction Box, IK07, IP55

RS Stock No.: 266-1223Brand: LegrandManufacturers Part No.: 0 920 92
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

Legrand

Material

Plastic

Length

382mm

Width

292mm

Height

132mm

IP Rating

IK07, IP55

Colour

Grey

Series

Plexo

Country of Origin

Poland

Stock information temporarily unavailable.

€ 349.49

€ 349.49 Each (ex VAT)

€ 415.89

€ 415.89 Each (inc. VAT)

Legrand Plexo Series Grey Plastic Junction Box, IK07, IP55

€ 349.49

€ 349.49 Each (ex VAT)

€ 415.89

€ 415.89 Each (inc. VAT)

Legrand Plexo Series Grey Plastic Junction Box, IK07, IP55
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Material

Plastic

Length

382mm

Width

292mm

Height

132mm

IP Rating

IK07, IP55

Colour

Grey

Series

Plexo

Country of Origin

Poland