Technical Document
Specifications
Brand
LegrandGrommet Type
Cable Grommet
Panel Hole Diameter
19mm
Maximum Cable Diameter
13mm
Material
PVC
Colour
Black
Maximum Operating Temperature
+80°C
Maximum Panel Thickness
2mm
Country of Origin
France
Product details
PVC grommet
Black PVC grommet for walls.
€ 297.97
€ 297.97 1 Box of 100 (ex VAT)
€ 354.58
€ 354.58 1 Box of 100 (inc. VAT)
1
€ 297.97
€ 297.97 1 Box of 100 (ex VAT)
€ 354.58
€ 354.58 1 Box of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 297.97 |
15 - 49 | € 287.34 |
50+ | € 276.46 |
Technical Document
Specifications
Brand
LegrandGrommet Type
Cable Grommet
Panel Hole Diameter
19mm
Maximum Cable Diameter
13mm
Material
PVC
Colour
Black
Maximum Operating Temperature
+80°C
Maximum Panel Thickness
2mm
Country of Origin
France
Product details
PVC grommet
Black PVC grommet for walls.