Legrand 1.5m 3 Socket Type E - French Extension Lead

RS Stock No.: 238-7594Brand: LegrandManufacturers Part No.: 049474
brand-logo

Technical Document

Specifications

Brand

Legrand

Cable Length

1.5m

Number of Sockets

3

Mains Plug Type

Type E - French

Socket Type

Type E - French

Corded

Yes

Country of Origin

China

Stock information temporarily unavailable.

€ 15.19

€ 15.19 Each (ex VAT)

€ 18.08

€ 18.08 Each (inc. VAT)

Legrand 1.5m 3 Socket Type E - French Extension Lead

€ 15.19

€ 15.19 Each (ex VAT)

€ 18.08

€ 18.08 Each (inc. VAT)

Legrand 1.5m 3 Socket Type E - French Extension Lead
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Cable Length

1.5m

Number of Sockets

3

Mains Plug Type

Type E - French

Socket Type

Type E - French

Corded

Yes

Country of Origin

China