Legrand 0679 Black Plug Socket, 2 Poles, Indoor Use

RS Stock No.: 687-970Brand: LegrandManufacturers Part No.: 067911
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Legrand

Colour

Black

Indoor or Outdoor Use

Indoor

Mounting Style

Surface

Series

0679

Number of Poles

2

Country of Origin

France

€ 6.42

€ 6.42 Each (ex VAT)

€ 7.64

€ 7.64 Each (inc. VAT)

Legrand 0679 Black Plug Socket, 2 Poles, Indoor Use

€ 6.42

€ 6.42 Each (ex VAT)

€ 7.64

€ 7.64 Each (inc. VAT)

Legrand 0679 Black Plug Socket, 2 Poles, Indoor Use

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 6.42
10 - 24€ 6.00
25+€ 5.51

Technical Document

Specifications

Brand

Legrand

Colour

Black

Indoor or Outdoor Use

Indoor

Mounting Style

Surface

Series

0679

Number of Poles

2

Country of Origin

France