Legrand IP41 Key Switch, 10 A 2-Way

RS Stock No.: 255-2269Brand: LegrandManufacturers Part No.: 077074
brand-logo
View all in Key Switches

Technical Document

Specifications

Brand

Legrand

Number of Positions

2

Contact Current Rating

10 A

IP Rating

IP41

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 156.80

€ 156.80 Each (ex VAT)

€ 186.59

€ 186.59 Each (inc. VAT)

Legrand IP41 Key Switch, 10 A 2-Way

€ 156.80

€ 156.80 Each (ex VAT)

€ 186.59

€ 186.59 Each (inc. VAT)

Legrand IP41 Key Switch, 10 A 2-Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Number of Positions

2

Contact Current Rating

10 A

IP Rating

IP41

Country of Origin

Hungary