Technical Document
Specifications
Brand
LegrandNumber of Gangs
2
Colour
Red
Switched
No
Indoor or Outdoor Use
Indoor
Mounting Style
Surface Mount
Current Rating
16A
Material
Plastic
Series
Mosaic
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Each (In a Box of 10) (ex VAT)
Legrand Mosaic Red 2 Gang Plug Socket, 16A, Indoor Use
10
P.O.A.
Each (In a Box of 10) (ex VAT)
Legrand Mosaic Red 2 Gang Plug Socket, 16A, Indoor Use
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandNumber of Gangs
2
Colour
Red
Switched
No
Indoor or Outdoor Use
Indoor
Mounting Style
Surface Mount
Current Rating
16A
Material
Plastic
Series
Mosaic
Country of Origin
France