E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Legrand Mosaic Green 1 Gang Plug Socket, 16A, Indoor Use

RS Stock No.: 194-6648Brand: LegrandManufacturers Part No.: 077160L
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Colour

Green

Switched

No

Indoor or Outdoor Use

Indoor

Mounting Style

Surface Mount

Current Rating

16A

Material

Plastic

Series

Mosaic

Country of Origin

France

Stock information temporarily unavailable.

€ 176.50

€ 17.65 Each (In a Box of 10) (ex VAT)

€ 210.04

€ 21.004 Each (In a Box of 10) (inc. VAT)

Legrand Mosaic Green 1 Gang Plug Socket, 16A, Indoor Use

€ 176.50

€ 17.65 Each (In a Box of 10) (ex VAT)

€ 210.04

€ 21.004 Each (In a Box of 10) (inc. VAT)

Legrand Mosaic Green 1 Gang Plug Socket, 16A, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Colour

Green

Switched

No

Indoor or Outdoor Use

Indoor

Mounting Style

Surface Mount

Current Rating

16A

Material

Plastic

Series

Mosaic

Country of Origin

France