Legrand Mosaic Red 2 Gang Plug Socket, 16A, Type E - French, Indoor Use

RS Stock No.: 194-6656Brand: LegrandManufacturers Part No.: 077184L
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Legrand

Number of Gangs

2

Colour

Red

Switched

No

Socket Type

Type E - French

Indoor or Outdoor Use

Indoor

Current Rating

16A

Material

Plastic

Series

Mosaic

Country of Origin

France

You may be interested in
Legrand Mosaic Red 2 Gang Plug Socket, 16A, Indoor Use
€ 46.255Each (In a Box of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 10) (ex VAT)

Legrand Mosaic Red 2 Gang Plug Socket, 16A, Type E - French, Indoor Use

P.O.A.

Each (In a Box of 10) (ex VAT)

Legrand Mosaic Red 2 Gang Plug Socket, 16A, Type E - French, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Legrand Mosaic Red 2 Gang Plug Socket, 16A, Indoor Use
€ 46.255Each (In a Box of 10) (ex VAT)

Technical Document

Specifications

Brand

Legrand

Number of Gangs

2

Colour

Red

Switched

No

Socket Type

Type E - French

Indoor or Outdoor Use

Indoor

Current Rating

16A

Material

Plastic

Series

Mosaic

Country of Origin

France

You may be interested in
Legrand Mosaic Red 2 Gang Plug Socket, 16A, Indoor Use
€ 46.255Each (In a Box of 10) (ex VAT)