Technical Document
Specifications
Brand
LegrandCurrent Rating
20A
Tripping Characteristics
Type C
Series
DX
Rated AC Voltage
230V
Breaking Capacity at Maximum Voltage Rating
6000 A
You may be interested in
Legrand RCD Switch, 20A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, DX RangeBrand: Legrand
€ 665.77Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Legrand DX MCB Mini Circuit Breaker, 20A, Type C
1
P.O.A.
Legrand DX MCB Mini Circuit Breaker, 20A, Type C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Legrand RCD Switch, 20A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, DX RangeBrand: Legrand
€ 665.77Each (ex VAT)
Technical Document
Specifications
Brand
LegrandCurrent Rating
20A
Tripping Characteristics
Type C
Series
DX
Rated AC Voltage
230V
Breaking Capacity at Maximum Voltage Rating
6000 A
You may be interested in
Legrand RCD Switch, 20A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, DX RangeBrand: Legrand
€ 665.77Each (ex VAT)