Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Legrand Black Roller Shutter Switch,6A, Mosaic Series

RS Stock No.: 192-5313Brand: LegrandManufacturers Part No.: 079126L
brand-logo

Technical Document

Specifications

Brand

Legrand

Colour

Black

Current Rating

6A

Depth

23mm

Height

45mm

Width

45mm

Number of Gangs

2

Number of Poles

1

Operating Voltage

250V

Series

Mosaic

Finish

Matt

Maximum Supported Wattage

500W

Material

Thermoplastic

Country of Origin

France

Stock information temporarily unavailable.

€ 83.19

€ 83.19 Each (ex VAT)

€ 99.00

€ 99.00 Each (inc. VAT)

Legrand Black Roller Shutter Switch,6A, Mosaic Series

€ 83.19

€ 83.19 Each (ex VAT)

€ 99.00

€ 99.00 Each (inc. VAT)

Legrand Black Roller Shutter Switch,6A, Mosaic Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Colour

Black

Current Rating

6A

Depth

23mm

Height

45mm

Width

45mm

Number of Gangs

2

Number of Poles

1

Operating Voltage

250V

Series

Mosaic

Finish

Matt

Maximum Supported Wattage

500W

Material

Thermoplastic

Country of Origin

France