E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

R, SAT, TV Black Female 3 Outlet Socket, Wall Mount

RS Stock No.: 194-6675Brand: LegrandManufacturers Part No.: 079186L
brand-logo
View all in Aerial Sockets

Technical Document

Specifications

Brand

Legrand

Connector Type

R, SAT, TV

Number Of Outlets

3

Gender

Female

Width

39.5mm

Height

45mm

Colour

Black

Mounting Type

Wall Mount

Country of Origin

France

Stock information temporarily unavailable.

€ 798.50

€ 79.85 Each (In a Box of 10) (ex VAT)

€ 950.22

€ 95.022 Each (In a Box of 10) (inc. VAT)

R, SAT, TV Black Female 3 Outlet Socket, Wall Mount

€ 798.50

€ 79.85 Each (In a Box of 10) (ex VAT)

€ 950.22

€ 95.022 Each (In a Box of 10) (inc. VAT)

R, SAT, TV Black Female 3 Outlet Socket, Wall Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Connector Type

R, SAT, TV

Number Of Outlets

3

Gender

Female

Width

39.5mm

Height

45mm

Colour

Black

Mounting Type

Wall Mount

Country of Origin

France