E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Legrand Plug Socket, 2 Poles, 32A, NF Socket

RS Stock No.: 253-9180Brand: LegrandManufacturers Part No.: 096941
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Legrand

Socket Type

NF Socket

Current Rating

32A

Number of Poles

2

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 810.32

€ 810.32 1 Box of 5 (ex VAT)

€ 964.28

€ 964.28 1 Box of 5 (inc. VAT)

Legrand Plug Socket, 2 Poles, 32A, NF Socket

€ 810.32

€ 810.32 1 Box of 5 (ex VAT)

€ 964.28

€ 964.28 1 Box of 5 (inc. VAT)

Legrand Plug Socket, 2 Poles, 32A, NF Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Socket Type

NF Socket

Current Rating

32A

Number of Poles

2

Country of Origin

Hungary