E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Legrand Grey Fibreglass PA Cable Gland Locknut, M25 Thread, IP55

RS Stock No.: 665-7996Brand: LegrandManufacturers Part No.: 386884
brand-logo
View all in Cable Gland Locknuts

Technical Document

Specifications

Brand

Legrand

Material

Fibreglass PA

Thread Size

M25

Colour

Grey

IP Rating

IP55

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

France

Product details

Nut for cable glands

Stock information temporarily unavailable.

€ 34.87

€ 34.87 1 Box of 50 (ex VAT)

€ 41.50

€ 41.50 1 Box of 50 (inc. VAT)

Legrand Grey Fibreglass PA Cable Gland Locknut, M25 Thread, IP55

€ 34.87

€ 34.87 1 Box of 50 (ex VAT)

€ 41.50

€ 41.50 1 Box of 50 (inc. VAT)

Legrand Grey Fibreglass PA Cable Gland Locknut, M25 Thread, IP55
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 34.87
15 - 49€ 33.62
50+€ 32.39

Technical Document

Specifications

Brand

Legrand

Material

Fibreglass PA

Thread Size

M25

Colour

Grey

IP Rating

IP55

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

France

Product details

Nut for cable glands