Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Legrand HX 1 Phase Busbar, 400V, 17.7mm Pitch

RS Stock No.: 731-9433Brand: LegrandManufacturers Part No.: 4 049 26
brand-logo
View all in Busbars

Technical Document

Specifications

Brand

Legrand

Rated Operational Voltage

400V

Range

HX

Electrical Phase

1

Current Rating

63A

Pitch

17.7mm

For Use With

DX and DNX Circuit Breakers

Country of Origin

France

Product details

Optimised HX³ busbars

Allows the power of a group of DX³ 1 pole + neutral components.

13 modules capacity
Can be used as neutral or phased busbars
For automatic connection

You may be interested in
Legrand Busbar, 13 Module
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

€ 12.29

€ 12.29 Each (ex VAT)

€ 14.63

€ 14.63 Each (inc. VAT)

Legrand HX 1 Phase Busbar, 400V, 17.7mm Pitch

€ 12.29

€ 12.29 Each (ex VAT)

€ 14.63

€ 14.63 Each (inc. VAT)

Legrand HX 1 Phase Busbar, 400V, 17.7mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Legrand Busbar, 13 Module
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Legrand

Rated Operational Voltage

400V

Range

HX

Electrical Phase

1

Current Rating

63A

Pitch

17.7mm

For Use With

DX and DNX Circuit Breakers

Country of Origin

France

Product details

Optimised HX³ busbars

Allows the power of a group of DX³ 1 pole + neutral components.

13 modules capacity
Can be used as neutral or phased busbars
For automatic connection

You may be interested in
Legrand Busbar, 13 Module
P.O.A.Each (ex VAT)