E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Legrand VX 1 Phase Busbar, 230V, 125mm Pitch

RS Stock No.: 786-5687Brand: LegrandManufacturers Part No.: 4 050 02
brand-logo
View all in Busbars

Technical Document

Specifications

Brand

Legrand

Rated Operational Voltage

230V

Range

VX

Electrical Phase

1

Pitch

125mm

Current Rating

63A

For Use With

DRIVIA, Plexo³ and XL³ 125/160 Cabinets

Country of Origin

France

Product details

Vertical supply busbar

Allows completely safe feeding, without tapping in, of protected single-block surge protector, Legrand top-entry / top-exit head-of-row differential switches and circuit breakers, 25, 40 and 63 A single-phase. Ideal for housing and small commercial applications, 3 - 12 kVA. For DRIVIA 13 & 18 and 150 mm Plexo3 XL3 enclosures.

Stock information temporarily unavailable.

€ 87.71

€ 87.71 Each (ex VAT)

€ 104.37

€ 104.37 Each (inc. VAT)

Legrand VX 1 Phase Busbar, 230V, 125mm Pitch

€ 87.71

€ 87.71 Each (ex VAT)

€ 104.37

€ 104.37 Each (inc. VAT)

Legrand VX 1 Phase Busbar, 230V, 125mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Rated Operational Voltage

230V

Range

VX

Electrical Phase

1

Pitch

125mm

Current Rating

63A

For Use With

DRIVIA, Plexo³ and XL³ 125/160 Cabinets

Country of Origin

France

Product details

Vertical supply busbar

Allows completely safe feeding, without tapping in, of protected single-block surge protector, Legrand top-entry / top-exit head-of-row differential switches and circuit breakers, 25, 40 and 63 A single-phase. Ideal for housing and small commercial applications, 3 - 12 kVA. For DRIVIA 13 & 18 and 150 mm Plexo3 XL3 enclosures.