Legrand DX Range DX3 MCB, 4P, 16A Curve C, 10 kA Breaking Capacity

RS Stock No.: 731-9746Brand: LegrandManufacturers Part No.: 4 078 98
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Legrand

Number of Poles

4

Current Rating

16A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

DX Range

Series

DX3

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Country of Origin

France

Product details

Type C 4-pole DX³

MCCBs that allow the use of supply busbars and auxiliary contacts.

10 kA Breaking capacity
C type : Detect C components faults
Connection type : Screw / Screw
Number of modules : 3

Standards

6000 - NF EN 60898-1
10 kA - EN 60947-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 307.18

€ 307.18 Each (ex VAT)

€ 365.54

€ 365.54 Each (inc. VAT)

Legrand DX Range DX3 MCB, 4P, 16A Curve C, 10 kA Breaking Capacity

€ 307.18

€ 307.18 Each (ex VAT)

€ 365.54

€ 365.54 Each (inc. VAT)

Legrand DX Range DX3 MCB, 4P, 16A Curve C, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Legrand

Number of Poles

4

Current Rating

16A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

DX Range

Series

DX3

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Country of Origin

France

Product details

Type C 4-pole DX³

MCCBs that allow the use of supply busbars and auxiliary contacts.

10 kA Breaking capacity
C type : Detect C components faults
Connection type : Screw / Screw
Number of modules : 3

Standards

6000 - NF EN 60898-1
10 kA - EN 60947-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more