Legrand RCD Switch, 10A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, DX Range

RS Stock No.: 731-9884Brand: LegrandManufacturers Part No.: 4 107 84
brand-logo
View all in RCBOs

Technical Document

Specifications

Brand

Legrand

Current Rating

10A

Number of Poles

1P+N

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Range

DX

Circuit Breaker Type

MCB

Series

DX3

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Terminal Contact Type

Screw

Country of Origin

France

Product details

Type C Single pole + neutral RCDs DX³ 6000

RCDs that allow the use of HX³ supply busbars.

Residual current devices from 6 A to 32 A
AC type : detect AC component faults

Standards

6000 - NF EN 60898-1
10kA - EN 60947-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 585.26

€ 585.26 Each (ex VAT)

€ 696.46

€ 696.46 Each (inc. VAT)

Legrand RCD Switch, 10A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, DX Range

€ 585.26

€ 585.26 Each (ex VAT)

€ 696.46

€ 696.46 Each (inc. VAT)

Legrand RCD Switch, 10A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, DX Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Legrand

Current Rating

10A

Number of Poles

1P+N

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Range

DX

Circuit Breaker Type

MCB

Series

DX3

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Terminal Contact Type

Screw

Country of Origin

France

Product details

Type C Single pole + neutral RCDs DX³ 6000

RCDs that allow the use of HX³ supply busbars.

Residual current devices from 6 A to 32 A
AC type : detect AC component faults

Standards

6000 - NF EN 60898-1
10kA - EN 60947-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more