Legrand RCD Switch, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, DX Range

RS Stock No.: 731-9887Brand: LegrandManufacturers Part No.: 4 107 85
brand-logo
View all in RCBOs

Technical Document

Specifications

Brand

Legrand

Current Rating

16A

Number of Poles

1P+N

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Range

DX

Circuit Breaker Type

MCB

Series

DX3

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Terminal Contact Type

Screw

Country of Origin

France

Product details

Type C Single pole + neutral RCDs DX³ 6000

RCDs that allow the use of HX³ supply busbars.

Residual current devices from 6 A to 32 A
AC type : detect AC component faults

Standards

6000 - NF EN 60898-1
10kA - EN 60947-2

Stock information temporarily unavailable.

€ 562.02

€ 562.02 Each (ex VAT)

€ 668.80

€ 668.80 Each (inc. VAT)

Legrand RCD Switch, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, DX Range

€ 562.02

€ 562.02 Each (ex VAT)

€ 668.80

€ 668.80 Each (inc. VAT)

Legrand RCD Switch, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, DX Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Current Rating

16A

Number of Poles

1P+N

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Range

DX

Circuit Breaker Type

MCB

Series

DX3

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Terminal Contact Type

Screw

Country of Origin

France

Product details

Type C Single pole + neutral RCDs DX³ 6000

RCDs that allow the use of HX³ supply busbars.

Residual current devices from 6 A to 32 A
AC type : detect AC component faults

Standards

6000 - NF EN 60898-1
10kA - EN 60947-2