E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Legrand DX3 RCCB, 40A, 1+N Pole, 30mA, Type A

RS Stock No.: 732-0118Brand: LegrandManufacturers Part No.: 4 116 38
brand-logo
View all in RCCBs

Technical Document

Specifications

Brand

Legrand

Circuit Breaker Type

RCCB

Current Rating

40A

Number of Poles

1+N

Range

DX

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Series

DX3

Terminal Contact Type

Screw

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Country of Origin

France

Product details

Two pole RCDs DX³-ID with top I / O for HX³ busbars

RCDs that allow the use of HX³ supply busbars and auxiliary contacts.

Residual current devices from 25 A to 63 A
AC type : detect AC component faults
A type : detect AC and DC component faults

Standards

NF EN 61008-1

You may be interested in
Stock information temporarily unavailable.

€ 217.88

€ 217.88 Each (ex VAT)

€ 259.28

€ 259.28 Each (inc. VAT)

Legrand DX3 RCCB, 40A, 1+N Pole, 30mA, Type A

€ 217.88

€ 217.88 Each (ex VAT)

€ 259.28

€ 259.28 Each (inc. VAT)

Legrand DX3 RCCB, 40A, 1+N Pole, 30mA, Type A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Circuit Breaker Type

RCCB

Current Rating

40A

Number of Poles

1+N

Range

DX

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Series

DX3

Terminal Contact Type

Screw

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Country of Origin

France

Product details

Two pole RCDs DX³-ID with top I / O for HX³ busbars

RCDs that allow the use of HX³ supply busbars and auxiliary contacts.

Residual current devices from 25 A to 63 A
AC type : detect AC component faults
A type : detect AC and DC component faults

Standards

NF EN 61008-1

You may be interested in