Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Legrand DX3 RCCB, 40A, 3+N Pole, 30mA, Type AC

RS Stock No.: 732-0070Brand: LegrandManufacturers Part No.: 4 116 61
brand-logo
View all in RCCBs

Technical Document

Specifications

Brand

Legrand

Circuit Breaker Type

RCCB

Current Rating

40A

Number of Poles

3+N

Range

DX

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Series

DX3

Rated AC Voltage

400V

Mounting Style

DIN Rail Mount

Terminal Contact Type

Screw

Country of Origin

France

Product details

Four Pole RCDs DX³-ID

Residual current devices from 25 A to 63 A
AC type : detect AC component faults

Standards

NF EN 61008-1

You may be interested in
Stock information temporarily unavailable.

€ 470.04

€ 470.04 Each (ex VAT)

€ 559.35

€ 559.35 Each (inc. VAT)

Legrand DX3 RCCB, 40A, 3+N Pole, 30mA, Type AC

€ 470.04

€ 470.04 Each (ex VAT)

€ 559.35

€ 559.35 Each (inc. VAT)

Legrand DX3 RCCB, 40A, 3+N Pole, 30mA, Type AC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Circuit Breaker Type

RCCB

Current Rating

40A

Number of Poles

3+N

Range

DX

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Series

DX3

Rated AC Voltage

400V

Mounting Style

DIN Rail Mount

Terminal Contact Type

Screw

Country of Origin

France

Product details

Four Pole RCDs DX³-ID

Residual current devices from 25 A to 63 A
AC type : detect AC component faults

Standards

NF EN 61008-1

You may be interested in