Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Legrand 4-121 Series Base Mounted Current Transformer, 4000:5

RS Stock No.: 897-6857Brand: LegrandManufacturers Part No.: 4 121 54
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

Legrand

Current Ratio

4000:5

Series

4-121

Transformer Type

Base Mounted

Minimum Temperature

-25°C

Maximum Temperature

+50°C

Mounting Type

Surface Mount

For Use With

Ammeter, Electricity Meter, Measurement Control Unit

Dimensions

160 x 125 x 40 mm

Country of Origin

Italy

Product details

Legrand Closed-type Single-phase Current Transformer

Closed-Type Single-phase Current Transformers from Legrand can be used with Ammeters, Electricity Meters or Measurement control units.

For mounting on cables and copper or aluminium busbars
Provides 5A current at secondary, proportional to the primary current
Rating: 1250A (897-6936), 2500A (897-6930) & 400A (897-6857)
IP20 (case) protection

Current Transformers

Stock information temporarily unavailable.

€ 558.71

€ 558.71 Each (ex VAT)

€ 664.86

€ 664.86 Each (inc. VAT)

Legrand 4-121 Series Base Mounted Current Transformer, 4000:5

€ 558.71

€ 558.71 Each (ex VAT)

€ 664.86

€ 664.86 Each (inc. VAT)

Legrand 4-121 Series Base Mounted Current Transformer, 4000:5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Current Ratio

4000:5

Series

4-121

Transformer Type

Base Mounted

Minimum Temperature

-25°C

Maximum Temperature

+50°C

Mounting Type

Surface Mount

For Use With

Ammeter, Electricity Meter, Measurement Control Unit

Dimensions

160 x 125 x 40 mm

Country of Origin

Italy

Product details

Legrand Closed-type Single-phase Current Transformer

Closed-Type Single-phase Current Transformers from Legrand can be used with Ammeters, Electricity Meters or Measurement control units.

For mounting on cables and copper or aluminium busbars
Provides 5A current at secondary, proportional to the primary current
Rating: 1250A (897-6936), 2500A (897-6930) & 400A (897-6857)
IP20 (case) protection

Current Transformers