Legrand CX3 Contactor, 230 V ac Coil, 2-Pole, 25 A, 2NC

RS Stock No.: 732-0128Brand: LegrandManufacturers Part No.: 4 125 24
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Legrand

Coil Voltage

230 V ac

Number of Poles

2

Contact Current Rating

25 A

Series

CX3

Normal State Configuration

2NC

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

DP

Maximum Operating Temperature

+40°C

Country of Origin

France

Product details

Power contactor without manual control

Power contactors are essential for an automated process. With the Legrand power contactors you are sure to buy a quality product.

Power contactors which allow use of supply busbar
Connexion type : screw
DIN rail mounting

Standards

NF EN 61095

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 165.31

€ 165.31 Each (ex VAT)

€ 196.72

€ 196.72 Each (inc. VAT)

Legrand CX3 Contactor, 230 V ac Coil, 2-Pole, 25 A, 2NC

€ 165.31

€ 165.31 Each (ex VAT)

€ 196.72

€ 196.72 Each (inc. VAT)

Legrand CX3 Contactor, 230 V ac Coil, 2-Pole, 25 A, 2NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Legrand

Coil Voltage

230 V ac

Number of Poles

2

Contact Current Rating

25 A

Series

CX3

Normal State Configuration

2NC

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

DP

Maximum Operating Temperature

+40°C

Country of Origin

France

Product details

Power contactor without manual control

Power contactors are essential for an automated process. With the Legrand power contactors you are sure to buy a quality product.

Power contactors which allow use of supply busbar
Connexion type : screw
DIN rail mounting

Standards

NF EN 61095

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more