E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Legrand 6-Contact Female Interface Module, Screw Terminal Connector

RS Stock No.: 250-9140Brand: LegrandManufacturers Part No.: 400405
brand-logo
View all in Interface Modules

Technical Document

Specifications

Brand

Legrand

Gender

Female

Wire Size

10 → 25 mm²

Number Of Contacts

6

Connector Type

Screw Terminal

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

€ 72.96

€ 72.96 Each (ex VAT)

€ 86.82

€ 86.82 Each (inc. VAT)

Legrand 6-Contact Female Interface Module, Screw Terminal Connector

€ 72.96

€ 72.96 Each (ex VAT)

€ 86.82

€ 86.82 Each (inc. VAT)

Legrand 6-Contact Female Interface Module, Screw Terminal Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Gender

Female

Wire Size

10 → 25 mm²

Number Of Contacts

6

Connector Type

Screw Terminal

Country of Origin

India

You may be interested in