Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Legrand Arteor 1 Gang Shaver Socket, Indoor Use

RS Stock No.: 815-7218Brand: LegrandManufacturers Part No.: 5 726 53
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Switched

No

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Voltage Rating

230 V

Material

Plastic

International Protection Rating

IP25

Series

Arteor

Terminal Type

Screw Terminal

Faceplate Mounting Type

Screwless

PRICED TO CLEAR

Yes

Earth Terminal

Yes

Colour Family

Magnesium

Number of Modules

3

Country of Origin

China

Product details

ARTEOR™ Shaver Sockets

IP 24
For use with European, British, American, Australian 2-pin plugs
Screwless live and neutral terminals
Double wound isolating transformer
Automatic self-resetting overload feature
Plug insertion operates micro-switch which energises transformer
To be equipped with BS 2 gang - 3-module plates
For flush-mounting boxes, use BS 2 gang box depth 48 mm, US type, Italian type boxes depth 48 mm
Power supply: 230V - 50/60Hz
3 Modules

Approvals

BS EN 61558-2-5

Legrand ARTEOR™ Wiring Accessories

Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.

ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legrand Arteor 1 Gang Shaver Socket, Indoor Use

P.O.A.

Legrand Arteor 1 Gang Shaver Socket, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Switched

No

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Voltage Rating

230 V

Material

Plastic

International Protection Rating

IP25

Series

Arteor

Terminal Type

Screw Terminal

Faceplate Mounting Type

Screwless

PRICED TO CLEAR

Yes

Earth Terminal

Yes

Colour Family

Magnesium

Number of Modules

3

Country of Origin

China

Product details

ARTEOR™ Shaver Sockets

IP 24
For use with European, British, American, Australian 2-pin plugs
Screwless live and neutral terminals
Double wound isolating transformer
Automatic self-resetting overload feature
Plug insertion operates micro-switch which energises transformer
To be equipped with BS 2 gang - 3-module plates
For flush-mounting boxes, use BS 2 gang box depth 48 mm, US type, Italian type boxes depth 48 mm
Power supply: 230V - 50/60Hz
3 Modules

Approvals

BS EN 61558-2-5

Legrand ARTEOR™ Wiring Accessories

Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.

ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.

You may be interested in