E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Legrand Silver 1 Gang Light Switch Cover

RS Stock No.: 815-9753Brand: LegrandManufacturers Part No.: 5 765 61
brand-logo
View all in Light Switch Covers

Technical Document

Specifications

Brand

Legrand

Colour

Silver

Material

Polycarbonate

Number of Gangs

1

Height

92mm

Width

92mm

Country of Origin

India

Product details

ARTEOR™ German and French Standard Cover Plates

Cover plates for German and French standard modules. Available in a choice of colours/finishes: mirror black, brushed stainless steel, pearl alu or white.

Legrand ARTEOR™ Wiring Accessories

Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.

ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.

You may be interested in
Stock information temporarily unavailable.

€ 5.90

€ 5.90 Each (ex VAT)

€ 7.02

€ 7.02 Each (inc. VAT)

Legrand Silver 1 Gang Light Switch Cover

€ 5.90

€ 5.90 Each (ex VAT)

€ 7.02

€ 7.02 Each (inc. VAT)

Legrand Silver 1 Gang Light Switch Cover
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 5.90
10 - 49€ 5.30
50+€ 4.70
You may be interested in

Technical Document

Specifications

Brand

Legrand

Colour

Silver

Material

Polycarbonate

Number of Gangs

1

Height

92mm

Width

92mm

Country of Origin

India

Product details

ARTEOR™ German and French Standard Cover Plates

Cover plates for German and French standard modules. Available in a choice of colours/finishes: mirror black, brushed stainless steel, pearl alu or white.

Legrand ARTEOR™ Wiring Accessories

Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.

ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.

You may be interested in