Legrand White Push Button Light Switch, 2 Way, 2 Gang, 6000

RS Stock No.: 687-896Brand: LegrandManufacturers Part No.: 600002
brand-logo
View all in Light Switches

Technical Document

Specifications

Brand

Legrand

Number of Gangs

2

Light Switch Type

Push Button Light Switch

Number of Ways

2

IP Rating

IP44

Colour

White

Series

6000

Country of Origin

France

€ 23.23

€ 23.23 Each (ex VAT)

€ 27.64

€ 27.64 Each (inc. VAT)

Legrand White Push Button Light Switch, 2 Way, 2 Gang, 6000

€ 23.23

€ 23.23 Each (ex VAT)

€ 27.64

€ 27.64 Each (inc. VAT)

Legrand White Push Button Light Switch, 2 Way, 2 Gang, 6000

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Legrand

Number of Gangs

2

Light Switch Type

Push Button Light Switch

Number of Ways

2

IP Rating

IP44

Colour

White

Series

6000

Country of Origin

France