Technical Document
Specifications
Brand
LegrandNumber of Gangs
1
Light Switch Type
Push Button Light Switch
Number of Ways
2
IP Rating
IP21D
Colour
White
Series
6007
Country of Origin
France
€ 13.73
€ 13.73 Each (ex VAT)
€ 16.34
€ 16.34 Each (inc. VAT)
Legrand White Push Button Light Switch, 2 Way, 1 Gang, 6007
1
€ 13.73
€ 13.73 Each (ex VAT)
€ 16.34
€ 16.34 Each (inc. VAT)
Legrand White Push Button Light Switch, 2 Way, 1 Gang, 6007
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LegrandNumber of Gangs
1
Light Switch Type
Push Button Light Switch
Number of Ways
2
IP Rating
IP21D
Colour
White
Series
6007
Country of Origin
France