Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Legrand 100VA DIN Rail Transformer, 215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac Primary, 24V ac Secondary

RS Stock No.: 310-1544Brand: LegrandManufacturers Part No.: 642103
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac

Secondary Voltage Rating

24V ac

Power Rating

100VA

Mounting Type

DIN Rail

Number of Outputs

1

Length

115mm

Width

124mm

Depth

84mm

Dimensions

115 x 124 x 84mm

Weight

2.7kg

Stock information temporarily unavailable.

P.O.A.

Legrand 100VA DIN Rail Transformer, 215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac Primary, 24V ac Secondary

P.O.A.

Legrand 100VA DIN Rail Transformer, 215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac Primary, 24V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac

Secondary Voltage Rating

24V ac

Power Rating

100VA

Mounting Type

DIN Rail

Number of Outputs

1

Length

115mm

Width

124mm

Depth

84mm

Dimensions

115 x 124 x 84mm

Weight

2.7kg